Wide AC input desktop units, and converters with Australian, Euro, UK and US input plugs, with multiple DC output jacks. Fixed and adjustable output voltages, multiple outputs and low-voltage input models with car lighter connections available. Units with worldwide Medical approvals and non-standard connector options.
7 Output AC / DC External Plug In Adaptor Power Supplies:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Connector
Output Voltage - Output 3
Output Current - Output 3
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AC3649 RoHS | Each | Pricing is unavailable. Please contact customer services. | ITE | 7 Output | 15W | 3V | 1A | 5V | - | - | 6V | - | 100VAC | Adjustable | 240VAC | 100V AC to 240V AC | - | US | |||||
26AM0359 | Each | 25+ $191.750 50+ $186.090 100+ $180.420 | Total:$6,136.00 Min: 32 / Mult: 16 | ITE | 7 Output | 240W | 5V | 3A | 36V | 5A | USB Type C | 48V | 5A | - | Fixed | - | 90V AC to 264V AC | ADP-240 W Series | IEC 60320 C6 | ||||