Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No28-19361Copy
Newark Part No.25AC5050
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6W
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min100V
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Input Voltage AC Max240V
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Product Overview
28-19361 is a 12V 500mA regulated AC power adapter suitable for a variety of portable electronic devices. This light weight, compact and highly efficient switch mode design power adapter incorporates regulated output within 3% of rated output, even with no load.
- Extremely high efficiency (up to 90%)
- Close output regulation ensures precise 12VDC output
- No-load voltage regulation within 3% of rated output
- Extremely compact and lightweight housing
- Input voltage: 100VAC to 240VAC
- 1.2m cord length
- Output connector: DC barrel plug (5.5 x 2.1mm)
- ETL and DoE VI compliant
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm Barrel Plug
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
240V
Plug Type
-
Technical Docs (1)
Alternatives for 28-19361
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
