Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No22-26085
Newark Part No.78Y7564
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
This bright, white LED lamp that is perfect for your technician bench, but presentable enough for use in living spaces. The adjustable arm neck with compact, white LED head lets you aim light where you need it. The daylight colored light is perfect for intricate work or reading. The touch-sensitive power switch features four brightness modes.
- Compact head with diffuse shade has a modern look and can be adjusted without knobs or levers
- Compact size fits in any work space
- Flexible arm positions light to any angle
- Touch-sensitive power and level control
- 4 levels of dimming for adjustable brightness
- Built-in LED Lights are bright and energy efficient
- LEDs are diffused for an even, low-glare light
- Bright, day-light white LEDs
- Ideal for technician benches or desks
- Desk clamp
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
36"
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate