Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No140-1506
Newark Part No.65AC4391
Your Part Number
Technical Datasheet
1,352 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.350 |
| 4+ | $21.630 |
Price for:Each
Minimum: 1
Multiple: 1
$26.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No140-1506
Newark Part No.65AC4391
Technical Datasheet
Connector to ConnectorNEMA 14-30P to Free End
Cable Length - Metric1.2m
Current Rating30A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial4ft
SVHCNo SVHC (25-Jun-2025)
Product Overview
Universal electric dryer cord compatible with dryers using 4-prong wire with "L" or "V type plug.
- Rated at 30 Amps - 125/250 Volts
- Closed eyelet terminals
- (4) 10AWG wires
- Length: 4'
- UL listed
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
NEMA 14-30P to Free End
Current Rating
30A
Jacket Color
Black
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate