Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO CAR
Manufacturer Part No57607002
Newark Part No.70C1829
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPRO CAR
Manufacturer Part No57607002
Newark Part No.70C1829
Technical Datasheet
GenderJack
Current Rating16A
Pin Diameter-
Barrel Length40mm
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
Barrel Inner Diameter12mm
Barrel Outer Diameter24mm
Voltage Rating24VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Fastening by hexagon nut, fitting for standard and universal plug, internal Ø 12 mm, 16 A / 12-24 V max., TÜV certified and monitored, with contacts according to DIN EN ISO 4165 A chassis mount automotive socket outlet with an integral dust and splash cover.
- Requires 18mm opening
- With 6.3 mm flat terminals
- Solder tab termination.
Applications
Automotive
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
Panel Mount
Barrel Inner Diameter
12mm
Voltage Rating
24VDC
SVHC
No SVHC (15-Jun-2015)
Current Rating
16A
Barrel Length
40mm
Contact Termination Type
Quick Connect
Barrel Outer Diameter
24mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate