Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPREHKEYTEC
Manufacturer Part No71252-050/0800Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99K0389
Product Range71252
Your Part Number
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.680 |
| 50+ | $6.060 |
| 100+ | $5.610 |
| 250+ | $5.200 |
| 500+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPREHKEYTEC
Manufacturer Part No71252-050/0800Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99K0389
Product Range71252
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationThrough Hole Vertical
Contact PlatingTin Plated Contacts
Connector Body Material-
Product Range71252
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
PCB Mount
Contact Plating
Tin Plated Contacts
Product Range
71252
Gender
Jack
Contact Termination
Through Hole Vertical
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
