Print Page
1,293 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 100+ | $2.300 |
| 250+ | $2.110 |
| 500+ | $1.940 |
| 1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRECI-DIP
Manufacturer Part No540-88-044-24-008Copy
Newark Part No.49AC1357
Product Range540
Technical Datasheet
No. of Contacts44Contacts
Pitch Spacing2.54mm
Product Range540
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
44Contacts
Product Range
540
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

