Print Page
267 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 100+ | $1.640 |
| 250+ | $1.510 |
| 500+ | $1.390 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRECI-DIP
Manufacturer Part No540-88-032-17-400-TR
Newark Part No.49AC1356
Product Range540
Technical Datasheet
No. of Contacts32Contacts
Pitch Spacing1.27mm
Product Range540
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
32Contacts
Product Range
540
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Alternatives for 540-88-032-17-400-TR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

