Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 4-3425 1R000 D 1%Copy
Newark Part No.91Y1736
Product RangeUSR 4-3425 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoUSR 4-3425 1R000 D 1%Copy
Newark Part No.91Y1736
Product RangeUSR 4-3425 Series
Technical Datasheet
Resistance1ohm
Product RangeUSR 4-3425 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageSIP
Voltage Rating750V
Resistor TechnologyMetal Foil
Temperature Coefficient± 3ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length34mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
30W
Resistor Case / Package
SIP
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
34mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
USR 4-3425 Series
Resistance Tolerance
± 1%
Voltage Rating
750V
Temperature Coefficient
± 3ppm/K
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
