Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSHR 4-3825 0R100 A 1% M
Newark Part No.91Y1558
Product RangeSHR 4-3825 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoSHR 4-3825 0R100 A 1% M
Newark Part No.91Y1558
Product RangeSHR 4-3825 Series
Technical Datasheet
Resistance100mohm
Product RangeSHR 4-3825 Series
Power Rating50W
Resistance Tolerance± 1%
Resistor Case / PackageSIP
Voltage Rating500V
Resistor TechnologyMetal Foil
Temperature Coefficient± 5ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length38mm
Product Width6mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100mohm
Power Rating
50W
Resistor Case / Package
SIP
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
38mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
SHR 4-3825 Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 5ppm/K
Product Diameter
-
Product Width
6mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate