Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 1R000 C 1%Copy
Newark Part No.91Y0066
Product RangeFPR 2-T218 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPR 2-T218 1R000 C 1%Copy
Newark Part No.91Y0066
Product RangeFPR 2-T218 Series
Technical Datasheet
Resistance1ohm
Product RangeFPR 2-T218 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageTO-247
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 30ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length15.5mm
Product Width4.6mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
30W
Resistor Case / Package
TO-247
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
15.5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FPR 2-T218 Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 30ppm/K
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
