Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERTIP
Manufacturer Part NoPC2402LRS-AWA-B-Q
Newark Part No.40P0695
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOWERTIP
Manufacturer Part NoPC2402LRS-AWA-B-Q
Newark Part No.40P0695
Technical Datasheet
Character Count x Line24 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.56mm
LCD Display TypeSTN
Module Size118mm x 36mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCTo Be Advised
Product Overview
The PC2402LRS-AWA-B-Q is a 24x2 LCD Module with transflective polarizer and yellow/green LED backlight. It has STN positive (grey) LCD mode. It supports standard (through-hole, cable, connector and etc) connecting type.
- 4.5V Maximum power supply voltage (Vdd-Vss)
- ST7066U or compatible controller
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
24 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.56mm
Module Size
118mm x 36mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
SVHC
To Be Advised
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate