Print Page
PS-12260NB
Rechargeable Battery, 12 V, Lead Acid, 26 Ah, Bolt, 1
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPOWERSONIC
Manufacturer Part NoPS-12260NB
Newark Part No.70C4432
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity26Ah
Battery Size Code-
External Diameter-
Battery TerminalsBolt
External Height124.46mm
External Width165.1mm
Pack Quantity1
Battery Type / Size-
External Depth175.26mm
Weight8.48kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Product Overview
The LEAD-12-26B-PS is a 26Ah Sealed Rechargeable Battery with lead acid technology quick-connect terminals.
- UL94-HB Flammability rating
- Absorbent Glass Mat (AGM) technology for superior performance
- Valve regulated, spill proof construction allows safe operation in any position
- Power/volume ratio yielding unrivalled energy density
- Rugged impact resistant ABS case and cover
Applications
Power Management
Notes
Due to the self-discharge characteristics of battery, it is imperative that they be charged within 6 months of storage, otherwise permanent loss of capacity might occur as a result of sulfation.
Technical Specifications
Battery Voltage
12V
Battery Capacity
26Ah
External Diameter
-
External Height
124.46mm
Pack Quantity
1
External Depth
175.26mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Bolt
External Width
165.1mm
Battery Type / Size
-
Weight
8.48kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT