Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOWEREX
Manufacturer Part NoVLA542-01RCopy
Newark Part No.47Y8755
Technical Datasheet
No. of Channels1Channels
Driver Configuration-
Gate Driver Type-
Power Switch TypeIGBT
Driver Case StyleSIP
No. of Pins14Pins
Input TypeNon-Inverting
IC Case / PackageSIP
IC MountingThrough Hole
Source Current5A
Sink Current5A
Supply Voltage Min14V
Supply Voltage Max17V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Input Delay400ns
Output Delay400ns
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Gate Driver Type
-
Driver Case Style
SIP
Input Type
Non-Inverting
IC Mounting
Through Hole
Sink Current
5A
Supply Voltage Max
17V
Operating Temperature Max
70°C
Output Delay
400ns
Product Range
-
SVHC
To Be Advised
Driver Configuration
-
Power Switch Type
IGBT
No. of Pins
14Pins
IC Case / Package
SIP
Source Current
5A
Supply Voltage Min
14V
Operating Temperature Min
-20°C
Input Delay
400ns
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
