New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    VLA536-01R

                                                                                                    IGBT Driver, -5 A, 12 V to 18 V, Module

                                                                                                    POWEREX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POWEREX VLA536-01R
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoVLA536-01R
                                                                                                    Newark Part No.34R2800
                                                                                                    Product RangeNX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 72 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$163.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 1
                                                                                                    $1,632.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POWEREX
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoVLA536-01R
                                                                                                    Newark Part No.34R2800
                                                                                                    Product RangeNX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels-
                                                                                                    Driver Configuration-
                                                                                                    Power Switch TypeIGBT
                                                                                                    No. of Pins7Pins
                                                                                                    Product RangeNX Series
                                                                                                    Driver Case Style-
                                                                                                    IC Case / Package-
                                                                                                    Input Type-
                                                                                                    Source Current-
                                                                                                    Sink Current-
                                                                                                    Supply Voltage Min12V
                                                                                                    Supply Voltage Max18V
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Input Delay6.5µs
                                                                                                    Output Delay-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The VLA536-01R is a completely populated Gate Driver Board designed specifically for driving NX package style Powerex IGBT modules rated up to 600A at 1200V. It is suitable to drive IGBT modules for inverter or AC servo systems applications.

                                                                                                    • Mounts directly to dual NX IGBT modules
                                                                                                    • Built-in isolated DC-DC converter for gate drive
                                                                                                    • Built-in short-circuit protection function
                                                                                                    • Provides isolated control power and gate drive
                                                                                                    • CMOS compatible input interface
                                                                                                    • 2500Vrms (for 1 minute) Electrical isolation voltage
                                                                                                    • 10mA Alarm pin-output sink current
                                                                                                    • 50V Alarm pin voltage
                                                                                                    • 83mA Gate drive current (gate average current per one circuit)

                                                                                                    Applications

                                                                                                    Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Power Switch Type

                                                                                                    IGBT

                                                                                                    Product Range

                                                                                                    NX Series

                                                                                                    IC Case / Package

                                                                                                    -

                                                                                                    Source Current

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    12V

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Input Delay

                                                                                                    6.5µs

                                                                                                    MSL

                                                                                                    -

                                                                                                    Driver Configuration

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    7Pins

                                                                                                    Driver Case Style

                                                                                                    -

                                                                                                    Input Type

                                                                                                    -

                                                                                                    Sink Current

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    18V

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Output Delay

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.