Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoTDK4403002DH
Newark Part No.79R2806
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage4kV
Gate Trigger Current Max300mA
Average On State Current3.43kA
Average Forward Current3.43kA
On State RMS Current5.388kA
Peak Non Repetitive Surge Current52.797kA
Holding Current Max-
Repetitive Peak Reverse Voltage4kV
Repetitive Peak Reverse Voltage4kV
Gate Trigger Voltage Max4V
Operating Temperature Max125°C
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
300mA
Average Forward Current
3.43kA
Peak Non Repetitive Surge Current
52.797kA
Repetitive Peak Reverse Voltage
4kV
Gate Trigger Voltage Max
4V
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
4kV
Average On State Current
3.43kA
On State RMS Current
5.388kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
4kV
Operating Temperature Max
125°C
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
