Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoT600041804BT
Newark Part No.31C0475
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT600041804BT
Newark Part No.31C0475
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max150mA
Average On State Current175A
Average Forward Current175A
On State RMS Current275A
Peak Non Repetitive Surge Current5kA
Holding Current Max-
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Operating Temperature Max125°C
Thyristor Case StyleTO-93
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average Forward Current
175A
Peak Non Repetitive Surge Current
5kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
400V
Thyristor Case Style
TO-93
Thyristor Mounting
Stud Mount
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
400V
Average On State Current
175A
On State RMS Current
275A
Holding Current Max
-
Repetitive Peak Reverse Voltage
400V
Operating Temperature Max
125°C
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate