Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoT500068004AQ
Newark Part No.30T5986
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoT500068004AQ
Newark Part No.30T5986
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average On State Current80A
Average Forward Current80A
On State RMS Current125A
Peak Non Repetitive Surge Current1.8kA
Holding Current Max-
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage600V
Thyristor Case StyleTO-94
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average Forward Current
80A
Peak Non Repetitive Surge Current
1.8kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
600V
Operating Temperature Max
125°C
Thyristor Mounting
Stud Mount
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
80A
On State RMS Current
125A
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
TO-94
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate