Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoR7S02012XXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32H6171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 30+ | $98.370 |
Price for:Each
Minimum: 30
Multiple: 30
$2,951.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR7S02012XXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32H6171
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current1.2kA
Forward Voltage Max1.6V
Diode Module ConfigurationSingle
Diode Case StyleDisc
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current9kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Forward Voltage Max
1.6V
Diode Case Style
Disc
Operating Temperature Max
175°C
Diode Mounting
Panel
MSL
MSL 1 - Unlimited
Average Forward Current
1.2kA
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
9kA
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
