Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoR6011625XXYA
Newark Part No.32H6096
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR6011625XXYA
Newark Part No.32H6096
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current250A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current6kA
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.5V
Diode Case Style
Module
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
250A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
6kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate