Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPSS50SA2FT
Newark Part No.87X4379
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)50A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesDIPIPM
Product Range-
SVHCTo Be Advised
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
50A
IPM Case Style
DIP
Product Range
-
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2.5kV
IPM Series
DIPIPM
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
