Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPS22A74
Newark Part No.16R1508
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoPS22A74
Newark Part No.16R1508
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)-
Current Rating (Ic / Id)15A
Isolation Voltage2.5kV
IPM Case StyleDIP
IPM SeriesIntellimod
Product Range-
SVHCTo Be Advised
Product Overview
The PS22A74 is a 1200V, 15A dual in line (DIP) intelligent power module. The DIPIPMs are intelligent power modules that integrate power devices, drivers and protection circuitry. Design time is reduced by the use of application specific HVICs and value added features such as linear temperature feedback. Overall efficiency and reliability are increased by the use of full gate CSTBT technology and low thermal impedance.
- 6-Pac circuit configuration
- Low loss, full gate CSTBT IGBTs
- Single power supply
- Integrated HVIC
- Direct connection to CPU
Applications
Motor Drive & Control, Automation & Process Control, Industrial, Power Management
Warnings
The DIP IPM may fail to respond to an ON pulse if the preceding OFF pulse is less than PWIN(off).
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
DIP
Product Range
-
Voltage Rating (Vces / Vdss)
-
Isolation Voltage
2.5kV
IPM Series
Intellimod
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate