Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoPS21865-P
Newark Part No.23K7190
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOWEREX
Manufacturer Part NoPS21865-P
Newark Part No.23K7190
Technical Datasheet
IGBT ConfigurationIPM Three Phase Inverter
DC Collector Current20A
Continuous Collector Current20A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage2.1V
Power Dissipation52.6W
Power Dissipation Pd52.6W
Operating Temperature Max100°C
Junction Temperature, Tj Max100°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleDIP
No. of Pins2Pins
IGBT TerminationSolder
IGBT TechnologyIGBT 5 [Trench]
Collector Emitter Voltage Max600V
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
IPM Three Phase Inverter
Continuous Collector Current
20A
Collector Emitter Saturation Voltage
2.1V
Power Dissipation Pd
52.6W
Junction Temperature, Tj Max
100°C
Transistor Case Style
DIP
IGBT Termination
Solder
Collector Emitter Voltage Max
600V
Product Range
-
DC Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
52.6W
Operating Temperature Max
100°C
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
2Pins
IGBT Technology
IGBT 5 [Trench]
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate