Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoND431625NA
Newark Part No.71H6595
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average On State Current250A
Average Forward Current250A
On State RMS Current393A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current8.8kA
Holding Current Max-
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ND431625NA is a 250A POW-R-BLOK™ dual SCR Isolated Module designed for use in applications requiring phase control and isolated packaging. The module is isolated for easy mounting with other components on a common heat sink. POW-R-BLOK™ has been tested and recognized by the Underwriters Laboratories.
- 1600V Vdrm/Vrrm Repetitive peak forward and reverse blocking voltage
- Electrically isolated heat sinking
- Aluminium nitride isolator
- Compression bonded elements
- Metal baseplate
- Low thermal impedance for improved current capability
- Quick connect gate terminal with provision for keyed mating plug
- No additional insulation components required
- Easy installation
- No clamping components required
- Reduce engineering time
- UL recognized
Applications
Signal Processing, Motor Drive & Control, Power Management, Industrial
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average Forward Current
250A
Gate Trigger Voltage Max
3V
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
250A
On State RMS Current
393A
Peak Non Repetitive Surge Current
8.8kA
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
