Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoND412026Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20C3231
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $172.970 |
| 25+ | $169.510 |
Price for:Each
Minimum: 10
Multiple: 10
$1,729.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoND412026Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20C3231
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current260A
Forward Voltage Max1.35V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current8kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
260A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
8kA
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
