Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPOWEREX
Manufacturer Part NoCS241210
Newark Part No.06F3330
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current100A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current2kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
The CS241210 is a single phase fast recovery Diode Module, designed for use in applications requiring fast switching. The module is isolated for easy mounting with other components on common heat sinks. POW-R-BLOK™ has been tested and recognized by underwriters laboratories (QQQX2 power switching semiconductors).
- Isolated mounting
- 1350V Transient peak reverse blocking voltage (non-repetitive)
- 960VDC reverse blocking voltage
- 20mA Peak reverse leakage current
- -40 to 150°C Operating temperature range
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.5V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
100A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
