Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoC781PM
Newark Part No.09B2524
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max250mA
Average On State Current2.5kA
Average Forward Current2.5kA
On State RMS Current3.925kA
Peak Non Repetitive Surge Current41.5kA
Holding Current Max-
Gate Trigger Voltage Max4.2V
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Operating Temperature Max125°C
Thyristor Case StylePow-R-Disc
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
Average Forward Current
2.5kA
Peak Non Repetitive Surge Current
41.5kA
Gate Trigger Voltage Max
4.2V
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Pow-R-Disc
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
2.5kA
On State RMS Current
3.925kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.6kV
Operating Temperature Max
125°C
No. of Pins
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
