Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoC440PBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32H5556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 30+ | $127.690 |
| 50+ | $125.140 |
| 100+ | $122.580 |
Price for:Each
Minimum: 30
Multiple: 1
$3,830.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoC440PBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32H5556
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average On State Current900A
Average Forward Current900A
On State RMS Current1.4kA
Peak Non Repetitive Surge Current1.2kA
Holding Current Max-
Gate Trigger Voltage Max5V
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StylePow-R-Disc
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average Forward Current
900A
Peak Non Repetitive Surge Current
1.2kA
Gate Trigger Voltage Max
5V
Repetitive Peak Reverse Voltage
1.2kV
Operating Temperature Max
125°C
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
900A
On State RMS Current
1.4kA
Holding Current Max
-
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
Pow-R-Disc
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
