Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoC431PM1Copy
Newark Part No.06F3721
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max150mA
Average Forward Current600A
Average On State Current600A
On State RMS Current950A
Peak Non Repetitive Surge Current7.3kA
Holding Current Max-
Gate Trigger Voltage Max5V
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage1.6kV
Operating Temperature Max125°C
Thyristor Case StylePow-R-Disc
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
Average On State Current
600A
Peak Non Repetitive Surge Current
7.3kA
Gate Trigger Voltage Max
5V
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Pow-R-Disc
Thyristor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Peak Repetitive Off State Voltage
600V
Average Forward Current
600A
On State RMS Current
950A
Holding Current Max
-
Repetitive Peak Reverse Voltage
600V
Operating Temperature Max
125°C
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
