Product Information
Product Overview
BP6A-L series IPM interface circuit reference design is a complete isolated interface circuit for high power six pack L series IPMs. This circuit provides opto coupled isolation for control signals and isolated power supplies for the IPM’s built in gate drive and protection circuits. The isolated interface helps to simplify prototype development and minimize design time by allowing direct connection of the IPM to logic level control circuits. For use with L series IPMs in package D. The standard interface circuit consists of opto couplers to transfer control signals and isolated power supplies to power the IPM’s internal circuits.
- Complete three phase isolated interface circuit with fault feedback
- 2500Vrms isolation for control power and signals
- Standard AMP MTA .100inch input signal and control power connectors
- Operates from a single 24VDC supply
- Compact size 3.2inch x 5.5inch (80mm x 140mm)
Applications
Power Management
Contents
Bare PCB, Six VLA106-24151 DC to DC converters.
Warnings
Verify PCB orientation before applying power.
Technical Specifications
Interface
Powerex
-
To Be Advised
IPM Interface
BP6A
PCB and six VLA106-24151 DC to DC converters
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate