Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part NoA180M
Newark Part No.32H5367
Product RangeA180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $117.250 |
| 50+ | $115.580 |
| 100+ | $108.930 |
Price for:Each
Minimum: 30
Multiple: 1
$3,517.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part NoA180M
Newark Part No.32H5367
Product RangeA180 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current150A
Forward Voltage Max1.3V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current3.4kA
Diode MountingStud
Product RangeA180 Series
SVHCTo Be Advised
Product Overview
The A180M is a 150A Silicon Rectifier offers 600V Vrrm repetitive peak reverse voltage.
- Hermetic seal
Applications
Industrial, Automotive, Motor Drive & Control, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.3V
Diode Case Style
Module
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3.4kA
Product Range
A180 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
