Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part No2N1916Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.48F7228
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 30+ | $201.910 |
| 90+ | $197.870 |
| 150+ | $193.830 |
Price for:Each
Minimum: 30
Multiple: 30
$6,057.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part No2N1916Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.48F7228
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max70mA
Average On State Current70A
Average Forward Current70A
On State RMS Current110A
Peak Non Repetitive Surge Current1kA
Holding Current Max-
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleModule
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
70mA
Average Forward Current
70A
Peak Non Repetitive Surge Current
1kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
400V
Operating Temperature Max
125°C
Thyristor Mounting
Stud Mount
SVHC
To Be Advised
Peak Repetitive Off State Voltage
400V
Average On State Current
70A
On State RMS Current
110A
Holding Current Max
-
Repetitive Peak Reverse Voltage
400V
Thyristor Case Style
Module
No. of Pins
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
