Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part No1N4590Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32H6869
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 30+ | $109.040 |
| 50+ | $106.860 |
| 100+ | $104.680 |
Price for:Each
Minimum: 30
Multiple: 30
$3,271.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part No1N4590Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32H6869
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current150A
Forward Voltage Max-
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current3kA
Diode MountingStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
-
Diode Case Style
Module
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3kA
Product Range
-
Technical Docs (1)
Alternatives for 1N4590
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
