Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWEREX
Manufacturer Part No1N4056Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48F7224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 30+ | $164.130 |
| 60+ | $160.850 |
| 90+ | $157.560 |
| 150+ | $154.280 |
| 300+ | $151.000 |
| 750+ | $147.720 |
| 1500+ | $144.430 |
| 3000+ | $141.150 |
Price for:Each
Minimum: 30
Multiple: 30
$4,923.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWEREX
Manufacturer Part No1N4056Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48F7224
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current275A
Forward Voltage Max-
Diode Module ConfigurationSingle
Diode Case StyleDO-9
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current5kA
Diode MountingStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
-
Diode Case Style
DO-9
Operating Temperature Max
190°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
275A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5kA
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
