Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part No1N4051
Newark Part No.09F3641
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part No1N4051
Newark Part No.09F3641
Technical Datasheet
Repetitive Peak Reverse Voltage500V
Average Forward Current275A
Forward Voltage Max-
Diode Module ConfigurationSingle
Diode Case StyleDO-9
No. of Pins2Pins
Operating Temperature Max190°C
Forward Surge Current5kA
Diode MountingStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
500V
Forward Voltage Max
-
Diode Case Style
DO-9
Operating Temperature Max
190°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
275A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate