Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoP-PACK DESK 4/2S
Newark Part No.83AK0873
Product RangePowerData Technologies - P-Pack Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.490 |
| 25+ | $62.940 |
| 50+ | $61.520 |
| 100+ | $59.820 |
| 250+ | $58.120 |
Price for:Each
Minimum: 1
Multiple: 1
$65.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoP-PACK DESK 4/2S
Newark Part No.83AK0873
Product RangePowerData Technologies - P-Pack Series
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeUK
Current Rating5A
Supply Voltage VAC230V
Plug TypeGST18
Cable Length500mm
Product RangePowerData Technologies - P-Pack Series
SVHCTo Be Advised
Technical Specifications
No. of Outlets
4Outlets
Current Rating
5A
Plug Type
GST18
Product Range
PowerData Technologies - P-Pack Series
Outlet Type
UK
Supply Voltage VAC
230V
Cable Length
500mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate