
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TOP270KG-TLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel10AH1384RL Cut Tape10AH1384 |
| Product Range | TOPSwitch-JX Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.770 | $2.77 |
| Total Price | $2.77 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.530 |
| 100+ | $2.290 |
| 500+ | $2.240 |
| 1000+ | $2.200 |
| 2500+ | $2.150 |
| 10000+ | $2.110 |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TOP270KG-TLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel10AH1384RL Cut Tape10AH1384 |
| Product Range | TOPSwitch-JX Series |
| Technical Datasheet | |
| Input Voltage AC Min | 85V |
| Input Voltage Min | 85VAC |
| Input Voltage AC Max | 265V |
| Input Voltage Max | 265VAC |
| IC Case / Package | eSOP-12B |
| AC / DC Converter Case Style | eSOP-12B |
| No. of Pins | 11Pins |
| Power Rating | 60W |
| Power Rating Max | 60W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 725V |
| Power Switch Current Rating | 2.1mA |
| Switching Frequency | 132kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | TOPSwitch-JX Series |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TOPSwitch™-JX cost effectively incorporates a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. It feature EcoSmart™ – energy efficient technology, high design flexibility for low system cost and extensive protection features. Typical applications includes notebook or laptop adapter, generic adapter, printer, LCD monitor, set-top box, PC or LCD TV standby, audio amplifier. It also features output overvoltage protection (OVP), line undervoltage (UV) detection prevents turn-off glitches, line overvoltage (OV) shutdown extends line surge withstand and accurate thermal shutdown with large hysteresis (OTP).
- 56W (adapter), 91W (open frame) at 230VAC and 36W (adapter), 60W (open frame) at 85-265V O/P power
- Energy efficient over entire load range, no-load consumption below 100mW at 265VAC
- Up to 750mW standby output power for 1W input at 230VAC
- Multi-mode PWM control maximizes efficiency at all loads
- 132KHz operation reduces transformer and power supply size
- Accurate programmable current limit, optimized line feed-forward for line ripple rejection
- Fully integrated soft-start for minimum start-up stress, frequency jittering reduces EMI filter cost
- 725V rated MOSFET, simplifies meeting design derating requirements
- Output short-circuit protection, output overcurrent protection, output overload protection
- Optimized line feed-forward for line ripple rejection
Technical Specifications
| Input Voltage AC Min | 85V |
|---|---|
| Input Voltage AC Max | 265V |
| IC Case / Package | eSOP-12B |
| No. of Pins | 11Pins |
| Power Rating Max | 60W |
| Isolation | Isolated |
| Power Switch Current Rating | 2.1mA |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage Max | 265VAC |
| AC / DC Converter Case Style | eSOP-12B |
| Power Rating | 60W |
| Topology | Flyback |
| Power Switch Voltage Rating | 725V |
| Switching Frequency | 132kHz |
| Operating Temperature Min | -40°C |
| Product Range | TOPSwitch-JX Series |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
