Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP250R-TLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel51AK9516RL
Cut Tape51AK9516
Product RangeTOP250 Series
Your Part Number
1,163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.890 | $4.89 |
| Total Price | $4.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 50+ | $4.510 |
| 100+ | $4.120 |
| 250+ | $4.040 |
| 500+ | $3.960 |
| 1000+ | $3.870 |
| 2500+ | $3.790 |
| 5000+ | $3.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP250R-TLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel51AK9516RL
Cut Tape51AK9516
Product RangeTOP250 Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleTO263-7C
IC Case / PackageTO263-7C
No. of Pins7Pins
Power Rating82W
Power Rating Max82W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating2.4mA
Switching Frequency132kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTOP250 Series
Qualification-
MSLMSL 4 - 72 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
TO263-7C
No. of Pins
7Pins
Power Rating Max
82W
Isolation
Isolated
Power Switch Current Rating
2.4mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
TO263-7C
Power Rating
82W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
TOP250 Series
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
