Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP244GN-TLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel29AK8535RL
Cut Tape29AK8535
Product RangeTOP240 Series
Your Part Number
947 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.690 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 50+ | $2.480 |
| 100+ | $2.270 |
| 250+ | $2.220 |
| 500+ | $2.180 |
| 1000+ | $2.130 |
| 2500+ | $2.090 |
| 5000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTOP244GN-TLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel29AK8535RL
Cut Tape29AK8535
Product RangeTOP240 Series
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageSMD-8B
AC / DC Converter Case StyleSMD-8B
No. of Pins8Pins
Power Rating28W
Power Rating Max28W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating1.6mA
Switching Frequency132kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTOP240 Series
Qualification-
MSLMSL 4 - 72 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
SMD-8B
No. of Pins
8Pins
Power Rating Max
28W
Isolation
Isolated
Power Switch Current Rating
1.6mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
SMD-8B
Power Rating
28W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
TOP240 Series
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
