
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TNY290KG-TLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel92AH2111RL Cut Tape92AH2111 |
| Product Range | TinySwitch-4 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.020 | $2.02 |
| Total Price | $2.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.880 |
| 100+ | $1.730 |
| 500+ | $1.700 |
| 1000+ | $1.660 |
| 2500+ | $1.630 |
| 10000+ | $1.590 |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TNY290KG-TLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel92AH2111RL Cut Tape92AH2111 |
| Product Range | TinySwitch-4 Series |
| Technical Datasheet | |
| Input Voltage AC Min | 85V |
| Input Voltage Min | 85VAC |
| Input Voltage Max | 265VAC |
| Input Voltage AC Max | 265V |
| AC / DC Converter Case Style | eSOP |
| IC Case / Package | eSOP |
| No. of Pins | 11Pins |
| Power Rating Max | 28.5W |
| Power Rating | 28.5W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 725V |
| Power Switch Current Rating | 875µA |
| Switching Frequency | 132kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | TinySwitch-4 Series |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
With line-compensated overload power protection, TinySwitch-4 devices dramatically reduce maximum overload variation over the universal input voltage range. It is particularly helpful in applications such as PC standby and CV adapters to limit maximum O/P power during the overload fault condition. TinySwitch-4 also incorporates 725V MOSFET that easily allows 80% de-rating for high reflected voltage and high bus voltage designs. The BP/M pin permits MOSFET current limit to be adjusted up or down, allowing designers to optimize power delivery and efficiency in a variety of physical implementations. An on-time extension function extends low-line regulation range, enabling hold-up time to be met with lower values of input capacitance. Used in PC standby and other auxiliary supplies, DVD/PVR, other low power set top decoders, supplies for appliances, industrial systems, metering, chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc.
- 28W (adapter), 36.5W (peak/open) at 230V ±15%/20W (adapter), 28.5W (peak/open) at 85-265V O/P power
- Lowest system cost with enhanced flexibility, EcoSmart™extremely energy efficient
- Enhanced safety and reliability features, simple ON/OFF control, no loop compensation needed
- Easily meets all global energy efficiency regulations
- No-load <lt/>30mW with bias winding, <lt/>150mW at 265VAC without bias winding
- Accurate hysteretic thermal shutdown protection with automatic recovery eliminates manual reset
- Auto-restart delivers <lt/>3% of maximum power in short-circuit and open loop fault conditions
- Tight I2f parameter tolerance reduces system cost, output overvoltage shutdown with optional zener
- Self-biased: no bias winding or bias components, frequency jittering reduces EMI filter costs
- Pin-out simplifies heat sinking to the PCB, SOURCE pins are electrically quiet for low EMI
Technical Specifications
| Input Voltage AC Min | 85V |
|---|---|
| Input Voltage Max | 265VAC |
| AC / DC Converter Case Style | eSOP |
| No. of Pins | 11Pins |
| Power Rating | 28.5W |
| Isolation | Isolated |
| Power Switch Current Rating | 875µA |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage AC Max | 265V |
| IC Case / Package | eSOP |
| Power Rating Max | 28.5W |
| Topology | Flyback |
| Power Switch Voltage Rating | 725V |
| Switching Frequency | 132kHz |
| Operating Temperature Min | -40°C |
| Product Range | TinySwitch-4 Series |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
