Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TNY285KG-TLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel55AJ2950RL Cut Tape55AJ2950 |
| Product Range | TinySwitch-4 Series |
| Your Part Number | |
| Technical Datasheet |
510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $1.040 |
| 100+ | $0.964 |
| 500+ | $0.945 |
| 1000+ | $0.925 |
| 2500+ | $0.906 |
| 10000+ | $0.887 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TNY285KG-TLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel55AJ2950RL Cut Tape55AJ2950 |
| Product Range | TinySwitch-4 Series |
| Technical Datasheet | |
| Input Voltage AC Min | 85V |
| Input Voltage Min | 85VAC |
| Input Voltage Max | 265VAC |
| Input Voltage AC Max | 265V |
| IC Case / Package | eSOP |
| AC / DC Converter Case Style | eSOP |
| No. of Pins | 11Pins |
| Power Rating Max | 11.5W |
| Power Rating | 11.5W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 725V |
| Power Switch Current Rating | 410µA |
| Switching Frequency | 132kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | TinySwitch-4 Series |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Input Voltage AC Min | 85V |
|---|---|
| Input Voltage Max | 265VAC |
| IC Case / Package | eSOP |
| No. of Pins | 11Pins |
| Power Rating | 11.5W |
| Isolation | Isolated |
| Power Switch Current Rating | 410µA |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage AC Max | 265V |
| AC / DC Converter Case Style | eSOP |
| Power Rating Max | 11.5W |
| Topology | Flyback |
| Power Switch Voltage Rating | 725V |
| Switching Frequency | 132kHz |
| Operating Temperature Min | -40°C |
| Product Range | TinySwitch-4 Series |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
