Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTNY280GN
Newark Part No.24M8733
Product RangeTinySwitch-III Family
Your Part Number
No Longer Available
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTNY280GN
Newark Part No.24M8733
Product RangeTinySwitch-III Family
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleSMD
IC Case / PackageSMD
No. of Pins8Pins
Power Rating Max14W
Power Rating14W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency132kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTinySwitch-III Family
Qualification-
SVHCTo Be Advised
Product Overview
TinySwitch™-III incorporates a 700V power MOSFET, oscillator, high-voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.
- Simple ON/OFF control, no loop compensation needed
- Selectable current limit through BP/M capacitor value
- Tight I2f parameter tolerance reduces system cost
- ON-time extension – extends low line regulation range/hold-up time to reduce input bulk capacitanc
- Self-biased: no bias winding or bias components
- Frequency jittering reduces EMI filter costs
- Accurate hysteretic thermal shutdown protection with automatic recovery eliminates need for manual reset
- Improved auto-restart delivers <lt/>3% of maximum power in short-circuit and open loop fault conditions
- Output overvoltage shutdown with optional Zener
- Line undervoltage detect threshold set using a single optional resistor
Applications
Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
AC / DC Converter Case Style
SMD
No. of Pins
8Pins
Power Rating
14W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Input Voltage Min
85VAC
Input Voltage Max
265VAC
IC Case / Package
SMD
Power Rating Max
14W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
TinySwitch-III Family
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
