
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TNY266GN-TLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel92AH2101RL Cut Tape92AH2101 |
| Your Part Number | |
| Technical Datasheet |
7,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.090 |
| 100+ | $0.987 |
| 500+ | $0.967 |
| 1000+ | $0.948 |
| 2500+ | $0.928 |
| 10000+ | $0.908 |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TNY266GN-TLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel92AH2101RL Cut Tape92AH2101 |
| Technical Datasheet | |
| Input Voltage AC Min | 85V |
| Input Voltage Min | 85VAC |
| Input Voltage Max | 265VAC |
| Input Voltage AC Max | 265V |
| AC / DC Converter Case Style | SMD |
| IC Case / Package | SMD |
| No. of Pins | 8Pins |
| Power Rating | 9.5W |
| Power Rating Max | 9.5W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 700V |
| Power Switch Current Rating | 265µA |
| Switching Frequency | 132kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 4 - 72 hours |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TinySwitch™-II integrates a 700V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering. An innovative design minimizes audio frequency components in the simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction. High voltage powered-ideal for charger applications. High bandwidth provides fast turn on with no overshoot and current limit operation rejects line frequency ripple. Built-in current limit and thermal protection improves safety and ideal for cell-phone charger and PC standby applications. Simple design practically eliminates rework in manufacturing.
- 10W (adapter), 15W (open frame) at 230VAC ±15% and 6W (adapter), 9.5W (open frame) output power
- Reduce system cost, better cost/performance over RCC/linears, EcoSmart™ extremely energy efficient
- High performance at low cost, simple ON/OFF control, no loop compensation needed
- No load consumption <lt/>50mW with bias winding and <lt/>250mW without bias winding at 265VAC input
- Meets California Energy Commission (CEC), Energy Star and EU requirements
- Cost effective replacement for bulky regulated linears
- 132KHz operation reduces transformer size allows EF12.6 or EE13 cores for low cost, small size
- Fully integrated auto-restart for short circuit and open loop fault protection
- Lowest component count switcher solution, expanded scalable device family for low system cost
- Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
Technical Specifications
| Input Voltage AC Min | 85V |
|---|---|
| Input Voltage Max | 265VAC |
| AC / DC Converter Case Style | SMD |
| No. of Pins | 8Pins |
| Power Rating Max | 9.5W |
| Isolation | Isolated |
| Power Switch Current Rating | 265µA |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage AC Max | 265V |
| IC Case / Package | SMD |
| Power Rating | 9.5W |
| Topology | Flyback |
| Power Switch Voltage Rating | 700V |
| Switching Frequency | 132kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 4 - 72 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
