Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TNY254GN-TLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel29AK8522RL Cut Tape29AK8522 |
| Product Range | TNY Series |
| Your Part Number | |
| Technical Datasheet |
939 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 50+ | $1.570 |
| 100+ | $1.450 |
| 250+ | $1.420 |
| 500+ | $1.390 |
| 1000+ | $1.360 |
| 2500+ | $1.330 |
| 5000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | TNY254GN-TLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel29AK8522RL Cut Tape29AK8522 |
| Product Range | TNY Series |
| Technical Datasheet | |
| Input Voltage Min | 85VAC |
| Input Voltage AC Min | 85V |
| Input Voltage Max | 265VAC |
| Input Voltage AC Max | 265V |
| AC / DC Converter Case Style | SMD |
| IC Case / Package | SMD |
| No. of Pins | 8Pins |
| Power Rating Max | 5W |
| Power Rating | 5W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 700V |
| Power Switch Current Rating | 140µA |
| Switching Frequency | 44kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | TNY Series |
| Qualification | - |
| MSL | MSL 4 - 72 hours |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage Max | 265VAC |
| AC / DC Converter Case Style | SMD |
| No. of Pins | 8Pins |
| Power Rating | 5W |
| Isolation | Isolated |
| Power Switch Current Rating | 140µA |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Input Voltage AC Min | 85V |
|---|---|
| Input Voltage AC Max | 265V |
| IC Case / Package | SMD |
| Power Rating Max | 5W |
| Topology | Flyback |
| Power Switch Voltage Rating | 700V |
| Switching Frequency | 44kHz |
| Operating Temperature Min | -40°C |
| Product Range | TNY Series |
| MSL | MSL 4 - 72 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
