Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTNY253GN-TLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AK8520RL
Cut Tape29AK8520
Product RangeTNY Series
Your Part Number
870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 50+ | $1.410 |
| 100+ | $1.290 |
| 250+ | $1.260 |
| 500+ | $1.240 |
| 1000+ | $1.210 |
| 2500+ | $1.190 |
| 5000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoTNY253GN-TLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel29AK8520RL
Cut Tape29AK8520
Product RangeTNY Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleSMD
IC Case / PackageSMD
No. of Pins8Pins
Power Rating4W
Power Rating Max4W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating140µA
Switching Frequency44kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeTNY Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
SMD
No. of Pins
8Pins
Power Rating Max
4W
Isolation
Isolated
Power Switch Current Rating
140µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
SMD
Power Rating
4W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
44kHz
Operating Temperature Min
-40°C
Product Range
TNY Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
