0
0 Items$0.00

Application Specific & Reference Design Kits :

562 Products Found
Find a huge range of Application Specific & Reference Design Kits at Newark Electronics. We stock a large selection of Application Specific & Reference Design Kits, including new and most popular products from the world's top manufacturers including: Analog Devices, Infineon, NXP, Microchip & Stmicroelectronics

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Silicon Manufacturer
Silicon Core Number
Kit Application Type
Application Sub Type
For Use With
Core Architecture
Core Sub-Architecture
Silicon Family Name
Kit Contents
Product Range
96Y9339

RoHS

Each
1+$31.360
5+$30.210
10+$29.220
25+$28.640
50+$28.050
More Pricing...
Analog Devices
MAX30102, MAX14595, MAX1921
Sensor
Pulse Oximeter & Heart Rate Monitor
-
-
-
-
Ref Design Board
-
06AC6094

RoHS

Each
1+$231.810
5+$228.150
10+$228.020
25+$223.460
50+$218.900
More Pricing...
Analog Devices
MAX17521, MAX15062
Power Management
Building Automation Design
-
-
-
-
Ref Design Board
-
22AC3990

RoHS

Each
1+$35.600
STMicroelectronics
STM32L476, LSM6DSM, LSM303AGR, LPS22HB, BlueNRG-MS
Sensor
SensorTile Reference Design
-
ARM, STM32
Cortex-M4F, STM32
-
Ref Design Board LSM6DSM, STM32L476, LSM303AGR, LPS22HB, BlueNRG-MS
-
99AC0583

RoHS

Each
1+$38.050
STMicroelectronics
STSPIN32F0A
Power Management - Motor Control
Three Phase DC Brushless Motor Control
-
ARM
Cortex-M0
STM32
Reference Design Board STSPIN32F0A/STL140N6F7
-
99AC0604

RoHS

Each
1+$87.890
STMicroelectronics
STM32G071RBT6
Interface
USB Type-C Power Delivery (PD) Controller
-
ARM
Cortex-M0+
STM32
Discovery Kit STM32G071RBT6, USB Type-A to Micro-B Cable
-
68AC5252

RoHS

Each
1+$2,201.210
NXP
LS1043A
Communication & Networking
Communication Processor
-
ARM
Cortex-A53
QorIQ
Reference Design Board LS1043A
-
22AC3991

RoHS

Each
1+$35.510
STMicroelectronics
STM32L476, LSM6DSM, LSM303AGR, LPS22HB, BlueNRG-MS
Sensor
SensorTile Reference Design
-
ARM, STM32
Cortex-M4F, STM32
-
Ref Design Board STM32L476, LSM6DSM, LSM303AGR, LPS22HB, BlueNRG-MS
-
49AC8166

RoHS

Each
1+$32.290
5+$31.640
10+$31.000
25+$30.350
50+$29.710
More Pricing...
Analog Devices
MAX32620/MAX77650/MAX17055
Embedded
Rapid Development Platform - Battery-Optimized Solution
-
ARM
Cortex-M4F
-
Eval Board MAX32620/MAX77650/MAX17055
-
49AJ3491

RoHS

Each
1+$58.900
Infineon
-
Power Management
Three-Phase Power Converter
-
-
-
-
Reference Board CoolSiC MOSFET
-
38AJ4250

RoHS

Each
1+$26.980
Renesas
R7F100GLG2DFB
Embedded
Prototyping
-
RL78/G23
-
RL78
Fast Prototyping Board R7F100GLG2DFB
-
32AC9567

RoHS

Each
1+$41.750
STMicroelectronics
STM32L053R8
Sensor
Electrochemical Toxic Gas Sensor 
-
ARM
Cortex-M0+
STM32
Nucleo gas expansion board NUCLEO-L053R8, STM32L053R8
-
14AC4391

RoHS

Each
1+$92.330
5+$90.480
10+$88.640
25+$86.790
50+$84.940
More Pricing...
Analog Devices
-
Industrial and Automotive
Ultrasonic Distance Measurement
-
RISC
-
-
Evaluation Kit MAXQ7667, USB Cable, GUI Application
-
52AH3759

RoHS

Each
1+$29.190
STMicroelectronics
STUSB4500L
Interface
USB Type-C Power Delivery (PD) Controller
-
-
-
-
Reference Design Board STUSB4500L
-
84Y5988

RoHS

Each
1+$130.740
5+$128.680
10+$126.670
25+$125.580
50+$123.070
More Pricing...
Analog Devices
MAX5134, MAX15500, MAX6126, MAX14850, MAX17498B, MAX1659
Power Management
Analogue Input / Output System
-
-
-
-
Alameda Ref Design Board
-
56K7039

RoHS

Date/Lot Code

Each
1+$34.170
Microchip
MCP4021
Power Management
Digital Potentiometer
-
-
-
-
Eval Board MCP4021-103/OT, PIC10F206-I/OT, One Blank PCB, User’s Guide
-
71J5362

RoHS

Each
1+$41.880
Microchip
MCP73861/2/3/4
Power Management - Battery
Li-Ion Battery Charger
-
-
-
-
Board
-
49AC3332

RoHS

Each
1+$41.590
Cypress
CY8C4147Z1-S475
Embedded
Prototyping
-
ARM
Cortex-M0+
PSoC 4
CY8CKIT-149 PSoC 4100S Plus Prototyping Board, Quick Start Guide
-
63R7711
Each
1+$345.560
Microchip
dsPIC33F
-
-
-
PIC
PIC33
dsPIC33FJxxMCxxx
Board,cable,CD,Docs,PSU,STEP Motor
-
13T4325

RoHS

Each
1+$34.170
Microchip
MCP1640, PIC12F
Power Management
Boost Converter
-
PIC
PIC12
-
Board
-
22AC8134

RoHS

Each
1+$21.850
Cypress
-
Microcontroller
Bluetooth
-
PSoC, ARM
Cortex-M0+, Cortex-M4
PSoC 6
PSoC 6 BLE Pioneer Kit
-
51AC9531

RoHS

Each
1+$67.170
NXP
MK64FN1M0VMD12/MKW41Z512VHT4
Wireless Connectivity
Internet of Things (IoT)
-
ARM
Cortex-M0, Cortex-M4
-
Prototyping Board MK64FN1M0VMD12/MKW41Z512VHT4
-
81AC4648

RoHS

Each
1+$66.890
Cypress
CYW4343W
Wireless Development
Bluetooth and WiFi
-
ARM
Cortex-M0+, Cortex-M4
PSoC 6
WIFI-BT Prototyping Board CYW4343W
-
45AC7228

RoHS

Each
1+$1,108.280
NXP
LS1021A
Communication & Networking
Time-Sensitive Networking For Industrial IoT
-
ARM
Cortex-A7
QorIQ
Ref Design Kit LS1021A, Universal Plug Adaptor, USB 2.0/Ethernet Cable, SD/MicroSD Card, 12V Supply
-
45AC7229

RoHS

Each
1+$2,698.530
NXP
LS1046A 
Communication & Networking
System-on-Chip (SoC)
-
ARM
Cortex-A72
QorIQ
Ref Design Board LS1046A, DB9-UART/Ethernet/USB/SATA/Pwr Combo Cable, AC I/P Adapter, FTLX8571D3BCL
-
52AH7630

RoHS

Each
1+$184.450
NXP
QN9090
Wireless Connectivity
Bluetooth Low Energy
-
ARM
Cortex-M4
-
Mother Board (OM15076), Generic Daughter Card (OM15082), Module with Mezzanine (QN9090-001-T10)
-
1-25 of 562 items
of 23 page(s)

Popular Suppliers

MICROCHIP
NXP
MAXIM
STMICROELECTRONICS
CYPRESS INFINEON TECHNOLOGIES
LINEAR TECHNOLOGY