
Need more?
| Quantity | Price |
|---|---|
| 1+ | $346.540 |
Product Information
Product Overview
The DV330021 is a dsPICDEM MCSM development board Kit targeted to control both unipolar and bipolar stepper motors in open loop or closed loop (current control) mode. The hardware is designed in such a way that no hardware changes are necessary for 8 wire, 6 wire or 4 wire stepper motors in either bipolar or unipolar configurations. Software to run motors in open loop or closed loop with full or variable micro stepping is provided. A GUID for controlling step commands, motor parameter input and operation modes is included. This flexible and cost effective board can be configured in different ways for use with specialized dsPIC33F motor control digital signal controllers (DSCs). The dspICDEM MCSM development board offers a mounting option to connect either a 28 pin SOIC device or gneric 100 pin Plug-In Module (PIM).
- UART communication via USB
- Motor control interfaces
- Build in 15V power supply, maximum power available 11W
- Build in 3.3V power supply, maximum power available 2W
- LED indicators for PWM outputs arranged in a full bridge format
- ICSP connector for programming the PIC18LF2450 USB to UART bridge
- LED indicator for over current
- Auxiliary power tab fast on connectors for the power stage
Applications
Motor Drive & Control, Embedded Design & Development
Contents
DsPICDEM MCSM development board, dsPIC33FJ32MC204 plug-in-module (PIM), USB to mini USB cable, Screwdriver, dsPICDEM MCSM Development Board CD ROM.
Technical Specifications
Microchip
-
PIC
dsPIC33FJxxMCxxx
-
dsPIC33F
-
PIC33
Board,cable,CD,Docs,PSU,STEP Motor
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
