
Need more?
| Quantity | Price |
|---|---|
| 1+ | $98.000 |
Product Information
Product Overview
50W high voltage brushless DC (BLDC) motor for fan application. The 3-phase inverter uses BridgeSwitch (BRD1260C). This solution offers <gt/>93% efficiency requires no heat sink and is designed for 270VDC – 365VDC input, 50W continuous inverter output power and 0.22A continuous motor RMS current. The design incorporates a complete inverter stage with a control input interface to facilitate various control schemes with the addition of a system sensing input, instantaneous phase current output signals from each BridgeSwitch device, a status communication bus output and an optional input for device external-bias operation. PCB size customized for inverter fan designs (88mm diameter round shaped PCB in double-sided layout).
- BridgeSwitch high-voltage half-bridge motor driver
- Integrated 600V FREDFETs with ultra-soft, fast recovery diodes
- Three-phase inverter design for high-voltage BLDC fan applications up to 50W
- Fully self-biased operation on the BridgeSwitch devices with an on-board external bias option
- Instantaneous phase current output signal on each BridgeSwitch device
- Single wire status update communication bus, device over-temperature protection
- External system sensing input
- Integrated high-side and low-side cycle-by-cycle current limit on each BridgeSwitch devices
- Supports trapezoidal and sinusoidal commutation control schemes
- High voltage bus monitor with four undervoltage threshold and one overvoltage threshold
Technical Specifications
Power Integrations
Power Management
-
-
-
BRD1260C
Motor Control for Fan Application
-
Reference Design Board BRD1260C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
