| Quantity | Price |
|---|---|
| 1+ | $98.000 |
Product Information
Product Overview
Reference design kit for a 1.2W non- isolated, dual output buck / buck-derived power supply with configurable positive or negative outputs using LNK304D. Accurate, auto-recovering, thermal shutdown function maintains safe PCB temperatures under all conditions. Typically used in meters. The power supply described has a jumper that allows for the supply to operate using either the buck topology–enabling the two outputs to be configured as positive outputs with respect to AC neutral–or a buck-derived topology enabling one of the two outputs to be configured as a negative output with respect to AC neutral. Shorting pins 1 and 2 of JP1 will operate the supply in a buck-derived topology, while shorting pins 2 and 3 will operate the supply in the buck topology.
- 85VAC to 265VAC input/12V, 80mA and 5V, 50mA outputs
- Compact, lightweight, low cost, low component count design provides two outputs
- Outputs configurable as both positive or one positive and one negative
- Very good cross regulation
- Integrated safety and reliability features
- Auto-restart protects against output short circuits and lost regulation faults
- Meets CISPR-22/EN55022B limits for conducted EMI with <gt/>10dB margin
Technical Specifications
Power Integrations
Power Management
Evaluation Board LNK304DN
-
LNK304DN
Buck Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate