Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK501GN-TLCopy
Newark Part No.29AK0625
Product RangeLNK Series
Your Part Number
565 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $1.010 |
| 25+ | $0.963 |
| 50+ | $0.919 |
| 100+ | $0.874 |
| 250+ | $0.830 |
| 500+ | $0.786 |
| 1000+ | $0.742 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK501GN-TLCopy
Newark Part No.29AK0625
Product RangeLNK Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max265VAC
Input Voltage AC Max265V
IC Case / PackageSMD-8B
AC / DC Converter Case StyleSMD-8B
No. of Pins8Pins
Power Rating Max5.5W
Power Rating5.5W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating1.06mA
Switching Frequency42kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLNK Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
265VAC
IC Case / Package
SMD-8B
No. of Pins
8Pins
Power Rating
5.5W
Isolation
Isolated
Power Switch Current Rating
1.06mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage AC Max
265V
AC / DC Converter Case Style
SMD-8B
Power Rating Max
5.5W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
42kHz
Operating Temperature Min
-40°C
Product Range
LNK Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
